Con Volt DC-DC Single Output Step Down 16-Pin TSSOP EP

$11.85 ea


  • Part no.: 1735412
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1374IFE#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.85
10+ $10.89
100+ $9.89
DC to DC Converter Single Step Down 5 Volt to 25 Volt 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1374
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage25V
Output Voltage2.42V to 21.5V
Maximum Output Current4.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product