Con Volt DC-DC Single Output Step Down 8-Pin SOIC N

$8.09 ea


  • Part no.: 1735480
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1375HVCS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
400+ $8.09
2000+ $7.45
4000+ $6.75
NOTE:
  • Order in multiples of 400
DC to DC Converter Single Step Down 5 Volt to 30 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1375HV
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage30V
Output Voltage2.42V to 25.8V
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product