Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 16 Pin SOIC N

View LT1376HVCSPBF: LT1376HV 3A Switching Regulator

LT1376HVCSPBF: LT1376HV 3A Switching Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735586
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1376HVCS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.75

# of Unit Price
350+ $8.75
1750+ $8.35
3500+ $7.59
NOTE:
  • • Order in multiples of 350
  • Availability:Ship  5 Wks ARO 

 Add to cart

3 A SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDSO16


IC,LT1376HVCS#PBF,1.5A, 500KHZ
STEP-DOWN SWITCHING REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLT1376HV
Maximum Output Current1.5A
Switching Frequency560KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
TypeStep Down
Pin_Count16
Supplier_PackageSOIC N
Specification Value
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage5V
Maximum Input Voltage30V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.