Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 8 Pin SOIC N

View LT1377CS8PBF: 500KHZ and 1MHZ High Efficiency 1.5A Switching R

LT1377CS8PBF: 500KHZ and 1MHZ High Efficiency 1.5A Switching R

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735682
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1377CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$10.09

# of Unit Price
1+ $10.09
10+ $9.25
100+ $8.39
  • Availability:Ship  5 Wks ARO 

 Add to cart

500KHZ AND 1MHZ HIGH EFFICIENCY 1.5A SWITCHING R


IC,LT1377CS8#PBF,500KHZ AND 1M
HZ HIGH EFFICIENCY 1.5A SWITCH

Report a problem
Suggest a product
Specification Value
FamilyLT1377
Output Voltage35V(Max)
Maximum Output Current2.7A
Switching Frequency1100KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Number of Outputs1
Line Regulation0.05%/V
Minimum Input Voltage2.7V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.