Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 1.25 Volt 20 mA 8 Pin SOIC N

View LT1389ACS8-1.25PBF: Voltage Reference Precision 1.25 Volt 20MA 8 Pin SOIC NIC

LT1389ACS8-1.25PBF: Voltage Reference Precision 1.25 Volt 20MA 8 Pin SOIC NIC

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1735746
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1389ACS8-1.25#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
100+ $9.95
  • Availability: Ship  in 2 days  

 Add to cart

Voltage Reference Precision 1.25 Volt 20mA 8-Pin SOIC N


IC,LT1389ACS8-1.25#PBF,NANOPWR PREC 1.25V REF

Report a problem
Suggest a product
Specification Value
FamilyLT1389
Output Voltage1.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Specification Value
Reference TypePrecision
Product Width3.99mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy0.05%
Load Regulation1mV
Maximum Output Current20mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.79


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.