Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

View S-150-24: S-150 Enclosed Switching AC-to-DC Power Supply

S-150-24: S-150 Enclosed Switching AC-to-DC Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 123450
Manufacturer MEAN WELL
Manufacturer no. S-150-24
  RoHS compliant
Catalog 161 , page 103
Pricing & Availability

$31.95

# of Unit Price
1+ $31.95
10+ $29.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

Enclosed Switching AC-to-DC Power Supply


Output: 24 Volts @ 6.5 Amps

Features:

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyS-150
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)73
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)4.3
    Specification Value
    Height (inch)2
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Maximum Output Power (W)156
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

    Buy Now  $24.95


    AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

    Buy Now  $49.95


    AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

    Buy Now  $62.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.