NPN PHOTO TRANSISTOR DETECTOR PHOTO TRANSISTOR

$0.15 ea


  • Part no.: 2006414
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTR-5986D
Pricing
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.09
5000+ $0.07
NOTE:
  • • Order in multiples of 10

NPN phototransistor/detector

Features

  • Power Dissipation: 100mW
  • Mounting Type: Through Hole
  • Operating Temperature Range: -40°C to 85°C
  • Storage Temperature Range: -55°C to 100°C
  • Wide Range of Collector Current



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTR-5986D
    Maximum Emitter Collector Voltage5V
    Maximum Rise Time15000ns(Typ)
    Maximum Fall Time18000ns(Typ)
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Voltage30V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeIR Array
    Pin_Count3
    Package MaterialPlastic
    Product Width3mm
    Product Height4mm
    Product Length5mm
    Product TypePhototransistor
    Number of Channels per Chip2
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength9999
    Maximum Dark Current100nA


    Report a problem
    Suggest a product