Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Infrared LEDs,Phototransistors

NPN Photo Transistor Detector Photo Transistor

View LTR-5986D: NPN Phototransistor/Detector Power Dissipation: 100MW

LTR-5986D: NPN Phototransistor/Detector Power Dissipation: 100MW

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2006414
Manufacturer LITE-ON
Manufacturer no. LTR-5986D
Catalog 151 , page 18
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

NPN phototransistor/detector

Features

  • Power Dissipation: 100mW
  • Mounting Type: Through Hole
  • Operating Temperature Range: -40°C to 85°C
  • Storage Temperature Range: -55°C to 100°C
  • Wide Range of Collector Current



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTR-5986D
    Maximum Emitter Collector Voltage5V
    Maximum Rise Time15000ns(Typ)
    Maximum Fall Time18000ns(Typ)
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Voltage30V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeIR Array
    Pin_Count3
    Specification Value
    Package MaterialPlastic
    Product Width3mm
    Product Height4mm
    Product Length5mm
    Product TypePhototransistor
    Number of Channels per Chip2
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength9999
    Maximum Dark Current100nA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    REFLECTIVE OBJECT SWITCH SENSOR

    Buy Now  $1.59


    Quad NPN High Density Mounting Phototransistor 80 Volt

    Buy Now  $1.65


    T1 3/4 5mm Ambient Light Sensor Transistor 570nm

    Buy Now  $0.65

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.