Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

C

Diode Zener Single 9.1 Volt 5% 500MW 2 Pin DO-35 Tape and Reel

View 1N5239BTR: 1N5239B 9.1V 500MW 5% Zener DO35

1N5239BTR: 1N5239B 9.1V 500MW 5% Zener DO35


Image is representative only
Fairchild Semiconductor
Jameco Part no. 783113
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N5239BTR
  RoHS compliant
Catalog 281 , page 36
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.049
500+ $0.035
1000+ $0.025
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

9.1V 500MW 5% ZENER, DO35


@1N5239BTR,'@9.1V 500MW 5%,
ZENER, DO35 (5)(10)

Report a problem
Suggest a product
Specification Value
Family1N5239B
Maximum Reverse Leakage Current3uA
Maximum Zener Impedance10Ohm
Nominal Zener Voltage9.1
Test Current20mA
Typical Voltage Temperature Coefficient0.068%/C(Max)
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
Pin_Count2
Maximum Operating Temperature200°C
Specification Value
MountingThrough Hole
PackagingTape and Reel
Supplier_PackageDO-35
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.