Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 9.1 Volt 5% 500MW 2 Pin DO-35 Tape and Reel

View 1N5239BTR: Diode Zener Single 9.1 Volt 5% 500MW 2 Pin DO-35 Tape and Reel

1N5239BTR: Diode Zener Single 9.1 Volt 5% 500MW 2 Pin DO-35 Tape and Reel


Image is representative only
Fairchild Semiconductor
Jameco Part no. 783113
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 1N5239BTR
  RoHS compliant
Catalog 281 , page 36
Pricing & Availability

$0.07

# of Unit Price
10+ $0.07
100+ $0.049
500+ $0.035
1000+ $0.025
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

9.1V Zener Diode

Features

  • Packaging: DO-35
  • Power: 0.5W



    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage9.1
    Supplier_PackageDO-35
    PackagingTape and Reel
    Family1N5239B
    Product TypeZener
    Product Width1.91mm(Max)
    Product Height1.91mm(Max)
    Product Length4.56mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    Specification Value
    Zener Voltage Tolerance5%
    Typical Voltage Temperature Coefficient0.068%/C(Max)
    Test Current20mA
    Maximum Power Dissipation500mW
    Maximum Reverse Leakage Current3uA
    Maximum Zener Impedance10Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

    Buy Now  $0.07


    Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

    Buy Now  $0.10


    Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

    Buy Now  $0.07

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.