Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1507CS8, 500KHZ Monolithic Buck Mode Switching Regulator

View LT1507CS8: Switching Regulator 570 kHz Switching Freq-Max

LT1507CS8: Switching Regulator 570 kHz Switching Freq-Max


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737426
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1507CS8
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$8.65

# of Unit Price
800+ $8.65
4000+ $7.95
8000+ $7.19
NOTE:
  • • Order in multiples of 800
  • Availability:Ship  4 Wks ARO 

 Add to cart

SWITCHING REGULATOR, 570 kHz SWITCHING FREQ-MAX, PDSO8


IC,LT1507CS8,500KHZ MONOLITHIC
BUCK MODE SWITCHING REGULATOR

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.