Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Power Factor Correction

Power Factor Correction PWM Contrlr 0.25MA 115KHZ/78KHZ 20 Pin Plastic DIP N

View LT1509CNPBF: 1.5A Power Factor Controller with Positiont Regulator

LT1509CNPBF: 1.5A Power Factor Controller with Positiont Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737469
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1509CN#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.09

# of Unit Price
1+ $10.09
10+ $9.25
100+ $8.39
  • Availability:Ship  3 Days ARO 

 Add to cart

1.5 A POWER FACTOR CONTROLLER WITH POSITIONT REGULATOR, 300 kHz SWITCHING FREQ-MAX, PDIP20

Report a problem
Suggest a product
Specification Value
FamilyLT1509
MountingThrough Hole
Pin_Count20
Supplier_PackagePDIP N
Product Width6.48mm
Product Height3.68mm(Max)
Product Length26.92mm(Max)
Product TypePower Factor Correction
Specification Value
TypePower Factor Correction and PWM Controller
Start-up Supply Current0.25mA
Switching Frequency115KHz|78KHz
Maximum Operating Supply Voltage27V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Screening LevelCommercial


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.