Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LT1587CM-3.6, 3.6V L/Dropout HS 3A Linear REG

View LT1587CM-3.6: 3.6V Fixed Positive LDO Regulator

LT1587CM-3.6: 3.6V Fixed Positive LDO Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738470
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1587CM-3.6
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
1900+ $8.35
9500+ $7.65
19000+ $6.95
NOTE:
  • • Order in multiples of 1,900
  • Availability:Ship  7 Wks ARO 

 Add to cart

3.6 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2


IC,LT1587CM-3.6,3.6V L/DROPOUT
HS 3A LINEAR REG

Report a problem
Suggest a product
Specification Value
Input Voltage-Min (V)4.75
Regulator TypeFIXED POSITIVE LDO REGULATOR
Number of Terminals2
Supplier PackageTO-263
Terminal FinishTIN LEAD
Output Voltage-Max (V)3.672
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal PositionSINGLE
Dropout Voltage-Max (V)1.3
Output Voltage-Min (V)3.474
Moisture Sensitivity Level3
Specification Value
Output Current-Max (A)3
Junction Temperature-Max (Cel)125
JESD-30 CodeR-PSSO-G2
Surface MountYES
Junction Temperature-Min (Cel)0
Seated Height-Max (mm)4.572
Terminal Pitch (mm)2.54
Output Voltage-Nom (V)3.6
Width (mm)8.89
Length (mm)10.2235
Additional FeatureINPUT VOLTAGE LIMIT MAX=7V
Input Voltage-Max (V)7


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.