Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt 8 Pin SOIC N

View LT1614CS8PBF: Inverting 1.4MHZ Switching Regulator

LT1614CS8PBF: Inverting 1.4MHZ Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738533
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1614CS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.95
100+ $4.49
  • Availability:Ship  2 Days ARO 

 Add to cart

INVERTING 1.4MHZ SWITCHING REGULATOR


IC,LT1614CS8#PBF,INVERTING 1.4
MHZ SWITCHING REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLT1614
Output Voltage-24V(Min)
Switching Frequency750KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
TypeInverting
Pin_Count8
Supplier_PackageSOIC N
Specification Value
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation1.1%/V
Minimum Input Voltage0.92V
Maximum Input Voltage6V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.