Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Up 10 Pin DFN EP

View LT1618EDDPBF: 1.4MHZ Step-Up DC/DC Converter

LT1618EDDPBF: 1.4MHZ Step-Up DC/DC Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738605
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1618EDD#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.99

# of Unit Price
1+ $3.99
10+ $3.69
100+ $3.35
  • Availability:Ship  3 Days ARO 

 Add to cart

1.4MHZ STEP-UP DC/DC CONVERTER


IC,LT1618EDD#PBF,1.4MHZ STEP-U
P DC/DC CONVERTER

Report a problem
Suggest a product
Specification Value
FamilyLT1618
Output Voltage1.263V to 36V
Switching Frequency550KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
TypeStep Up
Pin_Count10
Supplier_PackageDFN EP
Specification Value
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage1.6V
Maximum Input Voltage18V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.