Con Volt DC-DC Single Output Step Up 10-Pin DFN EP

1738605

$4.05 ea


  • Part no.: 1738605
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1618EDD#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.35
DC to DC Converter Single Step Up 1.6 Volt to 18 Volt 10-Pin DFN EP

Report a problem
Suggest a product
Specification Value
FamilyLT1618
TypeStep Up
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage1.6V
Maximum Input Voltage18V
Output Voltage1.263V to 36V
Switching Frequency550KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count10
Supplier_PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product