OP Amp Quad General Purpose Rail to Rail I/O ±15 Volt 30 Volt 14-Pin SOIC N

1738752

$12.55 ea


  • Part no.: 1738752
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1631CS#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.55
10+ $11.49
100+ $10.45
OP Amp Quad General Purpose to I/O ±18 Volt/36 Volt 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1631
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR79dB
Minimum PSRR87dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product30MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain130.88dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product