Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail I/O ±15 Volt 30 Volt 14 Pin SOIC N

View LT1631CSPBF: Quad Op-Amp 1250 uV Offset-Max

LT1631CSPBF: Quad Op-Amp 1250 uV Offset-Max


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738752
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1631CS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.49

# of Unit Price
1+ $12.49
10+ $11.45
100+ $10.39
  • Availability:Ship  5 Days ARO 

 Add to cart

QUAD OP-AMP, 1250 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO14


IC,LT1631CS#PBF,HIGH SPEED QUA
D OP AMP SINGLE/DUAL-SUPPLY RA

Report a problem
Suggest a product
Specification Value
FamilyLT1631
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current1uA@5V
Maximum Input Offset Voltage0.525mV@5V
Maximum Supply Current17.6mA@5V
Minimum CMRR79dB
Minimum PSRR87dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product30MHz
Typical Input Noise Voltage Density6nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.9pA/rtHz@5V
Typical Slew Rate9.2V/us@5V
Typical Voltage Gain130.88dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiCOM
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.