Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 5 Volt 30 mA 8 Pin SOIC N

View LT1634BCS8-5: Voltage Reference Precision 5 Volt 30MA 8 Pin SOIC N

LT1634BCS8-5: Voltage Reference Precision 5 Volt 30MA 8 Pin SOIC N


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1738904
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1634BCS8-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.35

# of Unit Price
2700+ $5.35
13500+ $4.89
27000+ $4.45
NOTE:
  • • Order in multiples of 2,700
  • Availability:Ship 04/03/16 

 Add to cart

Voltage Reference Precision 5 Volt 30mA 8-Pin SOIC N


IC,LT1634BCS8-5,³P PREC SHUNT
VOLT REF 5V

Report a problem
Suggest a product
Specification Value
FamilyLT1634
Output Voltage5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Specification Value
Reference TypePrecision
Product Width3.99mm(Max)
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy0.05%
Load Regulation15mV
Maximum Output Current30mA
Maximum Temperature Coefficient25ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.79


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.