22 AWG Green Solid Tinned-Copper Hook-Up Wire 1000 Feet

$59.95 ea


  • Part no.: 36840
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 9313-5-R
  • RoHS Compliant
Pricing
# of units Price
1+ $59.95
5+ $54.95
10+ $49.95

22 AWG Solid Hook-Up Wire, 1000 ft.

Features

  • Color: Green
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
CategoryWIRE
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor StrandSOLID
ColorGREEN
Length (feet)1000
Voltage600V
Insulation TypePVC
PackageREEL


Report a problem
Suggest a product