AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 2.1 Amp 1.2 Amp 25 Watt

$13.95 ea


  • Part no.: 212338
  • Manufacturer: Mean Well
  • Manufacturer no.: PD-25A
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

25W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 12 Volts @ 1.5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.1
    Maximum Output Power (W)25
    FamilyPD-25
    Additional Output Voltages (VDC)12
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.65
    Output Connector TypeMolex 41791-04
    Number of Outputs2
    Product TypeAC to DC Power Supply
    MFR Product FamilyPD-25
    Efficiency (%)71
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)4.2
    Width (inch)2.4
    Height (inch)1.1
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product