Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, LT1764AEQ, 3A, Fast Transien T Response, Low Noise, LDO REG

View LT1764AEQ: 1.21V-20V Adjustable Positive LDO Regulator

LT1764AEQ: 1.21V-20V Adjustable Positive LDO Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740334
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764AEQ
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$83.65

# of Unit Price
1+ $83.65
10+ $76.99
100+ $72.39
  • Availability:Ship  4 Wks ARO 

 Add to cart

1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PSSO5

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-263
Number of Terminals5
Terminal FormGULL WING
Terminal FinishTIN LEAD
Output Voltage-Max (V)20
Regulator TypeADJUSTABLE POSITIVE LDO REGULATOR
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Output Voltage-Min (V)1.21
Terminal PositionSINGLE
Moisture Sensitivity Level3
JESD-30 CodeR-PSSO-G5
Specification Value
Surface MountYES
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)40
Junction Temperature-Max (Cel)125
Junction Temperature-Min (Cel)-40
Seated Height-Max (mm)4.877
Terminal Pitch (mm)1.7
Width (mm)8.89
Length (mm)10.2235
Output Current-Max (A)3
Additional FeatureINPUT VOLTAGE LIMIT-MAX =20V
Dropout Voltage-Max (V)0.66


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.