IC,LT1764AEQ,3A, FAST TRANSIEN
T RESPONSE, LOW NOISE, LDO REG

1740334

$83.99 ea


  • Part no.: 1740334
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1764AEQ
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
850+ $83.99
4250+ $77.35
8500+ $72.75
NOTE:
  • • Order in multiples of 850
Low Drop Out (LDO) Regulator Position 1.21 Volt to 20 Volt 3A 6-Pin(5+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-263
Number of Terminals5
Terminal FormGULL WING
Terminal FinishTIN LEAD
Output Voltage-Max (V)20
Regulator TypeADJUSTABLE POSITIVE LDO REGULATOR
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Output Voltage-Min (V)1.21
Terminal PositionSINGLE
Moisture Sensitivity Level3
JESD-30 CodeR-PSSO-G5
Surface MountYES
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)40
Junction Temperature-Max (Cel)125
Junction Temperature-Min (Cel)-40
Seated Height-Max (mm)4.877
Terminal Pitch (mm)1.7
Width (mm)8.89
Length (mm)10.2235
Output Current-Max (A)3
Additional FeatureINPUT VOLTAGE LIMIT-MAX =20V
Dropout Voltage-Max (V)0.66


Report a problem
Suggest a product