Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.21 Volt to 20 Volt 3A 16 Pin Tssop EP

View LT1764EFEPBF: 1.21V-20V Adjustable Positionitive LDO Regulator

LT1764EFEPBF: 1.21V-20V Adjustable Positionitive LDO Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740457
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764EFE#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.05

# of Unit Price
1+ $9.05
10+ $8.29
100+ $7.55
  • Availability:Ship  3 Days ARO 

 Add to cart

1.21 V-20 V ADJUSTABLE POSITIONITIVE LDO REGULATOR, 0.66 V DROPOUT, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyLT1764
Maximum Dropout Voltage @ Current0.05V@1mA|0.13V@100mA|0.2V@500mA|0.33V@1.5A|0.45V@3A|0.66V@2700mA
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage1.21V to 20V
Maximum Output Current3A
Number of Outputs1
Reference Voltage1.21V
Typical Quiescent Current1mA
TypeLinear
Junction to Ambient38C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
Specification Value
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
PolarityPositive
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
FunctionLDO
Line Regulation10mV
Load Regulation5mV
Typical Dropout Voltage @ Current0.02V@1mA|0.07V@100mA|0.14V@500mA|0.25V@1.5A|0.34V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.