Low Dropout Regulator 1.21 Volt to 20 Volt 3A 16-Pin TSSOP EP

$9.09 ea


  • Part no.: 1740457
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1764EFE#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.09
10+ $8.35
100+ $7.59
Low Drop Out (LDO) Regulator Position 1.21 Volt to 20 Volt 3A 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1764
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation10mV
Load Regulation5mV
Typical Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected][email protected]
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage1.21V to 20V
Maximum Output Current3A
Number of Outputs1
Reference Voltage1.21V
Typical Quiescent Current1mA
Junction to Ambient38C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product