Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 2.5 Volt 3A 6 Pin (5+Tab) Ddpak

View LT1764EQ-2.5PBF: 2.5V Fixed Positive LDO Regulator

LT1764EQ-2.5PBF: 2.5V Fixed Positive LDO Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740529
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764EQ-2.5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$9.25

# of Unit Price
1+ $9.25
10+ $8.85
100+ $8.05
  • Availability:Ship  4 Days ARO 

 Add to cart

2.5 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PSSO5


IC,LT1764EQ-2.5#PBF,3A, FAST T
RANSIENT RESPONSE, LOW NOISE,

Report a problem
Suggest a product
Specification Value
FamilyLT1764
Maximum Dropout Voltage @ Current0.05V@1mA|0.13V@100mA|0.2V@500mA|0.33V@1.5A|0.45V@3A|0.66V@2700mA
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage2.5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current1mA
TypeLinear
Junction to Ambient30C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Specification Value
Pin_Count6
Supplier_PackageDDPAK
Product Width9.4mm(Max)
PolarityPositive
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation10mV
Typical Dropout Voltage @ Current0.02V@1mA|0.07V@100mA|0.14V@500mA|0.25V@1.5A|0.34V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.