Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 1.8 Volt 3A 5 Pin (5+Tab) TO-220

View LT1764ET-1.8PBF: 3A Fast Transient Response Low Noise

LT1764ET-1.8PBF: 3A Fast Transient Response Low Noise


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740570
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764ET-1.8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.09

# of Unit Price
1+ $8.09
10+ $7.45
100+ $6.75
  • Availability:Ship  3 Days ARO 

 Add to cart

3A, FAST TRANSIENT RESPONSE, LOW NOISE, LDO REGULATORS


IC,LT1764ET-1.8#PBF,3A, FAST T
RANSIENT RESPONSE, LOW NOISE,

Report a problem
Suggest a product
Specification Value
FamilyLT1764
Maximum Dropout Voltage @ Current0.05V@1mA|0.13V@100mA|0.2V@500mA|0.33V@1.5A|0.45V@3A|0.66V@2700mA
Minimum Input Voltage2.7V
Maximum Input Voltage20V
Output Voltage1.8V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current1mA
TypeLinear
Junction to Ambient50C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
Specification Value
Pin_Count5
Product Width4.57mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation10mV
Load Regulation8mV
Typical Dropout Voltage @ Current0.02V@1mA|0.07V@100mA|0.14V@500mA|0.25V@1.5A|0.34V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.