Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LT1764ET-3.3, 3A, Fast Trans Ient Response, Low Noise, LDO

View LT1764ET-3.3: 3.3V Fixed Positive LDO Regulator

LT1764ET-3.3: 3.3V Fixed Positive LDO Regulator


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740596
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764ET-3.3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.55

# of Unit Price
1700+ $7.55
8500+ $6.89
17000+ $6.25
NOTE:
  • • Order in multiples of 1,700
  • Availability:Ship  4 Wks ARO 

 Add to cart

3.3 V FIXED POSITIVE LDO REGULATOR, 0.66 V DROPOUT, PZFM5


IC,LT1764ET-3.3,3A, FAST TRANS
IENT RESPONSE, LOW NOISE, LDO

Report a problem
Suggest a product
Specification Value
Input Voltage-Min (V)4.3
Regulator TypeFIXED POSITIVE LDO REGULATOR
Number of Terminals5
Supplier PackageTO-220
Terminal FinishTIN LEAD
Output Voltage-Max (V)3.4
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Terminal FormTHROUGH-HOLE
Terminal PositionZIG-ZAG
Specification Value
Dropout Voltage-Max (V)0.66
Output Voltage-Min (V)3.183
Output Current-Max (A)3
Junction Temperature-Max (Cel)125
JESD-30 CodeR-PZFM-T5
Surface MountNO
Junction Temperature-Min (Cel)-40
Output Voltage-Nom (V)3.3
Additional FeatureINPUT VOLTAGE LIMIT-MAX =20V
Input Voltage-Max (V)20


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.