IC,LT1764ET-3.3,3A, FAST TRANS
IENT RESPONSE, LOW NOISE, LDO

1740596

$7.55 ea


  • Part no.: 1740596
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1764ET-3.3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1700+ $7.55
8500+ $6.95
17000+ $6.29
NOTE:
  • Order in multiples of 1,700
Low Drop Out (LDO) Regulator Position 3.3 Volt 3A 5-Pin(5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Output Voltage-Max (V)3.4
Output Voltage-Min (V)3.183
Output Voltage-Nom (V)3.3
Input Voltage-Max (V)20
Input Voltage-Min (V)4.3
Regulator TypeFIXED POSITIVE LDO REGULATOR
Number of Terminals5
Supplier PackageTO-220
Terminal FinishTIN LEAD
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Terminal FormTHROUGH-HOLE
Terminal PositionZIG-ZAG
Dropout Voltage-Max (V)0.66
Output Current-Max (A)3
Junction Temperature-Max (Cel)125
JESD-30 CodeR-PZFM-T5
Surface MountNO
Junction Temperature-Min (Cel)-40
Additional FeatureINPUT VOLTAGE LIMIT-MAX =20V


Report a problem
Suggest a product