Con Volt DC-DC Single Output Step Down 16-Pin TSSOP EP

$13.29 ea


  • Part no.: 1740668
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1765EFE-5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.29
10+ $12.19
100+ $11.09
DC to DC Converter Single Step Down 3 Volt to 25 Volt 16-Pin TSSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1765-5
TypeStep Down
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V
Output Voltage5V
Maximum Output Current6A
Switching Frequency1600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product