Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 16 Pin Tssop EP

View LT1765EFE-5PBF: Monolithic 3A 1.25MHZ Step-Down Switching Regulator

LT1765EFE-5PBF: Monolithic 3A 1.25MHZ Step-Down Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740668
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1765EFE-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$13.25

# of Unit Price
1+ $13.25
10+ $12.15
100+ $11.05
  • Availability:Ship  5 Days ARO 

 Add to cart

MONOLITHIC 3A, 1.25MHZ STEP-DOWN SWITCHING REGULATOR


IC,LT1765EFE-5#PBF,MONOLITHIC
3A, 1.25MHZ STEP-DOWN SWITCHIN

Report a problem
Suggest a product
Specification Value
FamilyLT1765-5
Output Voltage5V
Maximum Output Current6A
Switching Frequency1600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count16
Specification Value
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.