Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1766EFE-5#PBF, 5.5V to 60V 1.5A, 200KHZ Step-Down Switch

View LT1766EFE-5PBF: Switching Regulator 3A PDSO16

LT1766EFE-5PBF: Switching Regulator 3A PDSO16


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740684
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1766EFE-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.29

# of Unit Price
760+ $10.29
3800+ $9.45
7600+ $8.59
NOTE:
  • • Order in multiples of 760
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, SWITCHING REGULATOR, 3A, PDSO16


IC,LT1766EFE-5#PBF,5.5V TO 60V
1.5A, 200KHZ STEP-DOWN SWITCH

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.