Con Volt DC-DC Single Output Step Down 16-Pin SSOP N

1740721

$8.35 ea


  • Part no.: 1740721
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1766EGN-5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.35
10+ $7.65
100+ $6.95
DC to DC Converter Single Step Down 5.5 Volt to 60 Volt 16-Pin SSOP N

Report a problem
Suggest a product
Specification Value
FamilyLT1766-5
TypeStep Down
Output TypeFixed
Number of Outputs1
Minimum Input Voltage5.5V
Maximum Input Voltage60V
Output Voltage5V
Maximum Output Current3A
Switching Frequency216KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count16
Supplier_PackageSSOP N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length4.98mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product