Con Volt DC-DC Single Output Step Down 8-Pin MSOP

$6.65 ea


  • Part no.: 1740781
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1767EMS8-5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.65
10+ $6.09
100+ $5.55
DC to DC Converter Single Step Down 3 Volt to 25 Volt 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLT1767-5
TypeStep Down
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V
Output Voltage5V
Maximum Output Current1.5A
Switching Frequency1400KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product