Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin Msop

View LT1767EMS8-5PBF: Monolithic 1.5A 1.25MHZ Step-Down Switching Regulat

LT1767EMS8-5PBF: Monolithic 1.5A 1.25MHZ Step-Down Switching Regulat

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740781
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1767EMS8-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 26
Pricing & Availability

$6.65

# of Unit Price
1+ $6.65
10+ $6.09
100+ $5.55
  • Availability:Ship  3 Days ARO 

 Add to cart

MONOLITHIC 1.5A, 1.25MHZ STEP-DOWN SWITCHING REGULAT


IC,LT1767EMS8-5#PBF,MONOLITHIC
1.5A, 1.25MHZ STEP-DOWN SWITC

Report a problem
Suggest a product
Specification Value
FamilyLT1767-5
Output Voltage5V
Maximum Output Current1.5A
Switching Frequency1400KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
TypeStep Down
Pin_Count8
Specification Value
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeFixed
Number of Outputs1
Minimum Input Voltage3V
Maximum Input Voltage25V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.