Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±6.3 VOLT12.6 Volt 8 Pin DFN EP

View LT1801CDDPBF: OP Amp Dual General Purpose Rail to Rail I/O ±6.3 VOLT12.6 Volt 8 Pin DFN EP

LT1801CDDPBF: OP Amp Dual General Purpose Rail to Rail I/O ±6.3 VOLT12.6 Volt 8 Pin DFN EP


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1741628
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1801CDD#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
605+ $4.65
3025+ $4.45
6050+ $4.05
NOTE:
  • • Order in multiples of 605
  • Availability:Ship  3 Wks ARO 

 Add to cart

IC, DUAL 80MHZ, 25V/MICRO SECOND LOW POWER RAIL-TO-RAIL INPUT AND OUTPUT PRECISION OP AMP, VIDEO 2-CHANNEL

Report a problem
Suggest a product
Specification Value
FamilyLT1801
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.3V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.15V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current1.5uA@5V
Maximum Input Offset Voltage0.8mV@5V
Maximum Supply Current4mA@5V
Minimum CMRR85dB
Minimum PSRR78dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product80MHz
Typical Input Noise Voltage Density8.5nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density1pA/rtHz@5V
Typical Slew Rate25V/us@5V
Typical Voltage Gain98.59dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiCOM
Pin_Count8
Supplier_PackageDFN EP
Product Width3mm
Product Height0.75mm(Max)
Product Length3mm
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.