Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose Rail to Rail I/O ±6.3 VOLT12.6 Volt 8 Pin SOIC N

View LT1810IS8PBF: Dual 180MHZ 350V/US Rail-to-Rail Input and Output Low Distortion OP AMP

LT1810IS8PBF: Dual 180MHZ 350V/US Rail-to-Rail Input and Output Low Distortion OP AMP

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1741812
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1810IS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.75

# of Unit Price
500+ $6.75
2500+ $6.15
5000+ $5.59
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, DUAL 180MHZ, 350V/US RAIL-TO-RAIL INPUT AND OUTPUT LOW DISTORTION OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLT1810
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.25V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current8uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current34mA@5V
Minimum CMRR66dB
Minimum PSRR71dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product160MHz
Typical Input Noise Voltage Density16nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density5pA/rtHz@5V
Typical Slew Rate300V/us@5V
Typical Voltage Gain98.06dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBipolar
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.