Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Volt Feedback ±6.3 VOLT12.6 Volt 8 Pin Msop

View LT1819IMS8PBF: OP Amp 400MHZ 2500V/MICRO Second

LT1819IMS8PBF: OP Amp 400MHZ 2500V/MICRO Second


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1741871
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1819IMS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
1+ $5.25
10+ $4.85
100+ $4.39
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC, 400MHZ, 2500V/MICRO SECOND, 9MILLI AMP DUAL OP AMP


IC,LT1819IMS8#PBF,HIGH SPEED D
UAL OP AMP SINGLE/DUAL-SUPPLY<

Report a problem
Suggest a product
Specification Value
FamilyLT1819
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3.5V
Typical Single Supply Voltage5V|9V|12V
Maximum Single Supply Voltage12.6V
Minimum Dual Supply Voltage±1.75V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6.3V
Maximum Input Bias Current8uA@5V
Maximum Input Offset Voltage2mV@5V
Maximum Supply Current20mA@5V
Minimum CMRR73dB
Minimum PSRR78dB
Rail to RailNo
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Gain Bandwidth Product360MHz
Typical Input Noise Voltage Density6nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density1.4pA/rtHz@5V
Typical Slew Rate1000V/us@5V
Typical Voltage Gain66.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiCOM
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypeHigh Slew Rate Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.