OP Amp Quad General Purpose Rail to Rail O/P ±18 Volt 36 Volt 14-Pin SOIC N

1741951

$11.95 ea


  • Part no.: 1741951
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1882CS
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
770+ $11.95
3850+ $10.95
7700+ $9.95
NOTE:
  • • Order in multiples of 770
OP Amp Quad General Purpose to O/P ±18 Volt/36 Volt 14-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1882
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0005uA@5V
Maximum Input Offset Voltage0.08mV@5V
Maximum Supply Current3.6mA@5V
Minimum CMRR106dB
Minimum PSRR106dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density14nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate0.35V/us@5V
Typical Voltage Gain124.08dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product