Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail O/P ±18 Volt 36 Volt 14 Pin SOIC N

View LT1882CS: OP Amp Quad Rail-to-Rail Output

LT1882CS: OP Amp Quad Rail-to-Rail Output


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1741951
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1882CS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.89

# of Unit Price
770+ $11.89
3850+ $10.95
7700+ $9.95
NOTE:
  • • Order in multiples of 770
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, QUAD RAIL-TO-RAIL OUTPUT, PICOAMP INPUT PRECISION OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLT1882
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0005uA@5V
Maximum Input Offset Voltage0.08mV@5V
Maximum Supply Current3.6mA@5V
Minimum CMRR106dB
Minimum PSRR106dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1MHz
Specification Value
Typical Input Noise Voltage Density14nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate0.35V/us@5V
Typical Voltage Gain124.08dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count14
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeOP Amp
Manufacturer TypeGeneral Purpose Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.