OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N

$6.39 ea


  • Part no.: 1741986
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1884CS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.39
10+ $5.85
100+ $5.35
OP Amp Dual General Purpose to O/P ±18 Volt/36 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1884
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0009uA@5V
Maximum Input Offset Voltage0.08mV@5V
Maximum Supply Current1.8mA@5V
Minimum CMRR108dB
Minimum PSRR108dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product2MHz
Typical Input Noise Voltage Density9.5nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.05pA/rtHz@5V
Typical Slew Rate0.9V/us@5V
Typical Voltage Gain124.08dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypePrecision Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product