SP Amp Instrumented Amp Single ±18 Volt 8-Pin SOIC N

$7.35 ea


  • Part no.: 1742073
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1920IS8#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.35
10+ $6.75
100+ $6.15
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1920
TypeInstrumentation Amplifier
Number of Elements per Chip3
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.125mV@±15V
Maximum Operating Supply Voltage±18V
Maximum Supply Current1.3mA@±18V
Maximum Input Resistance200000MOhm(Typ)@±15V
Minimum CMRR75dB
Minimum PSRR80dB
Rail to RailNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier


Report a problem
Suggest a product