Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

SP Amp Instrumented Amp Single ±18 Volt 8 Pin SOIC N

View LT1920IS8PBF: Single Resistor Gain Programmable

LT1920IS8PBF: Single Resistor Gain Programmable

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1742073
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1920IS8#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.29

# of Unit Price
1+ $7.29
10+ $6.69
100+ $6.09
  • Availability:Ship  2 Days ARO 

 Add to cart

SINGLE RESISTOR GAIN PROGRAMMABLE, PRECISION INS


IC,LT1920IS8#PBF,SINGLE RESIST
OR GAIN PROGRAMMABLE, PRECISIO

Report a problem
Suggest a product
Specification Value
FamilyLT1920
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.125mV@±15V
Maximum Operating Supply Voltage±18V
Maximum Supply Current1.3mA@±18V
Maximum Input Resistance200000MOhm(Typ)@±15V
Minimum CMRR75dB
Minimum PSRR80dB
Rail to RailNo
Specification Value
TypeInstrumentation Amplifier
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier
Number of Elements per Chip3
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.