Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin Msop EP

View LT1936IMS8EPBF: 1.4A 500KHZ Step-Down Switching Regulator

LT1936IMS8EPBF: 1.4A 500KHZ Step-Down Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1742161
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1936IMS8E#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.05

# of Unit Price
750+ $9.05
3750+ $8.29
7500+ $7.55
NOTE:
  • • Order in multiples of 750
  • Availability:Ship  14 Wks ARO 

 Add to cart

IC, 1.4A, 500KHZ STEP-DOWN SWITCHING REGULATOR


IC,LT1936IMS8E#PBF,36V, 1.4A,
500KHZ, STEP-DOWN IN MS8E

Report a problem
Suggest a product
Specification Value
FamilyLT1936
Output Voltage1.2V to 31.32V
Maximum Output Current2.6A
Switching Frequency600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
TypeStep Down
Pin_Count8
Specification Value
Supplier_PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.01%/V(Typ)
Minimum Input Voltage3.6V
Maximum Input Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.