Con Volt DC-DC Single Output Step Down 8-Pin MSOP EP

$9.09 ea


  • Part no.: 1742161
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1936IMS8E#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.09
10+ $8.35
100+ $7.59
DC to DC Converter Single Step Down 3.6 Volt to 36 Volt Automotive 8-Pin MSOP EP

Report a problem
Suggest a product
Specification Value
FamilyLT1936
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.01%/V(Typ)
Minimum Input Voltage3.6V
Maximum Input Voltage36V
Output Voltage1.2V to 31.32V
Maximum Output Current2.6A
Switching Frequency600KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP EP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product