Con Volt DC-DC Single Output Step Down 8-Pin (7+Tab) DDPAK

1742516

$10.85 ea


  • Part no.: 1742516
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1959CR#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.85
10+ $9.95
100+ $9.05
DC to DC Converter Single Step Down 4 Volt to 16 Volt 8-Pin (7+Tab) DDPAK

Report a problem
Suggest a product
Specification Value
FamilyLT1959
TypeStep Down
Output TypeAdjustable
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage4V
Maximum Input Voltage16V
Output Voltage1.21V to 2.42V
Maximum Output Current8.5A
Switching Frequency540KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageDDPAK
Product Width9.4mm(Max)
Product Height4.57mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product