Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Non-in Volt in Volt Step Up/Step Down 16 Pin Tssop EP

View LT3433IFEPBF: High Voltage Step-Up/Step-Down DC/DC Converter

LT3433IFEPBF: High Voltage Step-Up/Step-Down DC/DC Converter

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1744028
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT3433IFE#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.29

# of Unit Price
1+ $10.29
10+ $9.45
100+ $8.59
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, HIGH VOLTAGE STEP-UP/STEP-DOWN DC/DC CONVERTER


IC,LT3433IFE#PBF,200KHZ, 500MA
, HIGH VOLTAGE BUCK-BOOST CONV

Report a problem
Suggest a product
Specification Value
FamilyLT3433
Output Voltage3.3V to 20V
Maximum Output Current0.9A
Switching Frequency215KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingSurface Mount
TypeNon-Inverting|Inverting|Step Up|Step Down
Pin_Count16
Specification Value
Supplier_PackageTSSOP EP
Product Width4.5mm(Max)
Product Height0.95mm(Max)
Product Length5.1mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeAdjustable
Number of Outputs1
Line Regulation0.01%/V
Minimum Input Voltage4V
Maximum Input Voltage60V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.