Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

$2.19 ea


  • Part no.: 160135
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: S6025L
Pricing
# of units Price
1+ $2.19
10+ $1.95
100+ $1.59
SCR DEVICE


DIODE,SCR, S6025L, TO-220AB,
NON-SENSITIVE GATE 25.0A 600V

Report a problem
Suggest a product
Specification Value
FamilyS6025L
Rated Average On-State Current16A
Repetitive Peak Forward Blocking Voltage600V(Min)
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V(Min)
Surge Current Rating350A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
TypeSCR
Supplier_PackageTO-220AB Isolated
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current35mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current50mA
Peak On-State Voltage1.6V


Report a problem
Suggest a product