Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Power Management IC's >> DC to DC Power Supply

DC Controller Single Output Synchronous Step Down 3.5 Volt to 20 Volt 16 Pin SOIC N

View LTC1266ISPBF: Synchronous Regulator Switching Controller for N-or P-Channel Mosfets

LTC1266ISPBF: Synchronous Regulator Switching Controller for N-or P-Channel Mosfets

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1747499
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1266IS#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.59

# of Unit Price
1+ $9.59
10+ $8.79
100+ $7.99
  • Availability:Ship  4 Days ARO 

 Add to cart

IC, SYNCHRONOUS REGULATOR SWITCHING CONTROLLER FOR N-OR P-CHANNEL MOSFETS

Report a problem
Suggest a product
Specification Value
FamilyLTC1266
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length10.01mm(Max)
Product Width3.99mm(Max)
Product TypeDC to DC Controller
Specification Value
TypeSynchronous Step Down Controller
Number of Outputs1
Input Voltage3.5V to 20V
Output Current0.05A(Max)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial


Report a problem
Suggest a product

RELATED PRODUCTS

Detachable Lithium Power Source 4-Pin SNAPHAT Tube

Buy Now  $4.95


DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module

Buy Now  $20.89


DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

Buy Now  $11.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.