Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 300K Single Pole 12 Bit Parallel 24 Pin SOIC W

View LTC1273ACSW: 1 Channel 12 Bit Successive Approximation A/D Converter

LTC1273ACSW: 1 Channel 12 Bit Successive Approximation A/D Converter


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1747510
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LTC1273ACSW
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$44.19

# of Unit Price
352+ $44.19
1760+ $41.45
3520+ $38.99
NOTE:
  • • Order in multiples of 352
  • Availability:Ship  9 Wks ARO 

 Add to cart

IC, 1-CHANNEL 12-BIT SUCCESSIVE APPROXIMATION A/D CONVERTER, PARALLEL ACCESS

Report a problem
Suggest a product
Specification Value
FamilyLTC1273
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.95V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB
Typical Power Dissipation75mW
Maximum Power Dissipation500mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate300KSPS
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeAudio
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.34mm(Max)
Number of ADCs1
Product Length15.6mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±0.75LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.